


PX0857/5M00 | |
|---|---|
DigiKey Part Number | 708-PX0857/5M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0857/5M00 |
Description | CBL ASSY RJ45 W/COUPL TO RJ47 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0857/5M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling, Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,25000 € | 128,25 € |
| 10 | 109,01700 € | 1.090,17 € |
| 25 | 102,19920 € | 2.554,98 € |
| 50 | 97,32820 € | 4.866,41 € |
| Unit Price without VAT: | 128,25000 € |
|---|---|
| Unit Price with VAT: | 152,61750 € |

