


PX0855/KS | |
|---|---|
DigiKey Part Number | 708-PX0855/KS-ND |
Manufacturer | |
Manufacturer Product Number | PX0855/KS |
Description | CONN CAT 8 KEYSTONE PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver |
Datasheet | Datasheet |
EDA/CAD Models | PX0855/KS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polyamide (PA66), Nylon 6/6 | |
Interior Housing Material | Polyamide (PA66), Nylon 6/6 | |
Exterior Housing Color | Silver | |
Interior Housing Color | Silver | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -20°C ~ 60°C | |
Ratings | Cat8 | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,58000 € | 96,58 € |
| 10 | 82,09200 € | 820,92 € |
| 25 | 76,95640 € | 1.923,91 € |
| 50 | 73,28840 € | 3.664,42 € |
| 100 | 69,79520 € | 6.979,52 € |
| Unit Price without VAT: | 96,58000 € |
|---|---|
| Unit Price with VAT: | 114,93020 € |



