
PX0841/AA/3M00 | |
|---|---|
DigiKey Part Number | 708-PX0841/AA/3M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0841/AA/3M00 |
Description | CBL USB2.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0841/AA/3M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,19000 € | 43,19 € |
| 10 | 36,71200 € | 367,12 € |
| 25 | 34,41440 € | 860,36 € |
| 50 | 32,77320 € | 1.638,66 € |
| 100 | 31,21050 € | 3.121,05 € |
| 250 | 29,25948 € | 7.314,87 € |
| Unit Price without VAT: | 43,19000 € |
|---|---|
| Unit Price with VAT: | 51,39610 € |

