
PX0841/AA/2M00 | |
|---|---|
DigiKey Part Number | 708-PX0841/AA/2M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0841/AA/2M00 |
Description | CBL USB2.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0841/AA/2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,63000 € | 37,63 € |
| 10 | 31,99000 € | 319,90 € |
| 25 | 29,98760 € | 749,69 € |
| 50 | 28,55760 € | 1.427,88 € |
| 100 | 27,19600 € | 2.719,60 € |
| 250 | 25,49576 € | 6.373,94 € |
| Unit Price without VAT: | 37,63000 € |
|---|---|
| Unit Price with VAT: | 44,77970 € |

