




PX0839/IDC | |
|---|---|
DigiKey Part Number | 708-1370-ND |
Manufacturer | |
Manufacturer Product Number | PX0839/IDC |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | PX0839/IDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | IDC, Color Coded Block | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Circular Threaded Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyethylene Terephthalate (PET), Polyester | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,70000 € | 55,70 € |
| 10 | 47,35200 € | 473,52 € |
| 25 | 44,38960 € | 1.109,74 € |
| 50 | 42,27260 € | 2.113,63 € |
| 100 | 40,25770 € | 4.025,77 € |
| Unit Price without VAT: | 55,70000 € |
|---|---|
| Unit Price with VAT: | 66,28300 € |

