PX0836/5M00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 100,78000 €
Datasheet
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Bulgin Circular Power Connectors Available At Digi-Key

PX0836/5M00

DigiKey Part Number
PX0836/5M00-ND
Manufacturer
Manufacturer Product Number
PX0836/5M00
Description
CABLE MOD 8P8C PLUG-CABLE 16.4'
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Bulgin
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
16.40' (5.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
Black
Cable Type
Round Cable
Features
Circular Threaded Coupling
Connector Type
Plug to Cable
Style
Cat5e, Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1415403Phoenix Contact01415403-ND100,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes