


PX0777/OR | |
|---|---|
DigiKey Part Number | 708-1635-ND |
Manufacturer | |
Manufacturer Product Number | PX0777/OR |
Description | CONN TERM STRIP 3CIRCUIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit Eurostyle Terminal Strip Connector |
Datasheet | Datasheet |
EDA/CAD Models | PX0777/OR Models |
Category | Wire Gauge RG58/C, URM43, URM76 |
Manufacturer Bulgin | Bottom Termination Closed |
Series | Barrier Type Enclosed |
Packaging Bulk | Features Circular Threaded Coupling, Industrial Environments (IP68) |
Part Status Active | Color Orange |
Terminal Block Type Eurostyle Terminal Strip | Mounting Type Free Hanging (In-Line) |
Number of Circuits 3 | Operating Temperature -20°C ~ 70°C |
Number of Wire Entries 6 | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Material Flammability Rating UL94 HB |
Current Rating (Amps) 16A | Base Product Number |
Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,44000 € | 17,44 € |
| 10 | 14,81900 € | 148,19 € |
| 25 | 13,89040 € | 347,26 € |
| 50 | 13,22780 € | 661,39 € |
| 100 | 12,59670 € | 1.259,67 € |
| 250 | 11,80876 € | 2.952,19 € |
| 500 | 11,24584 € | 5.622,92 € |
| Unit Price without VAT: | 17,44000 € |
|---|---|
| Unit Price with VAT: | 20,75360 € |


