7 (Power) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0760/P

DigiKey Part Number
6312-PX0760/P-ND
Manufacturer
Manufacturer Product Number
PX0760/P
Description
CONN RCPT MALE 7POS NICKEL SCREW
Customer Reference
Detailed Description
7 (Power) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
3A
Voltage Rating
277VAC/DC
Cable Opening
-
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
MARKETPLACE PRODUCT
Ships from Engelking
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,96200 €169,62 €
Unit Price without VAT:16,96200 €
Unit Price with VAT:20,18478 €