Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
PX0695/20/63
PX0695/20/63
Bulgin IEC Connectors Available at Digi-Key

PX0695/20/63

DigiKey Part Number
708-2641-ND
Manufacturer
Manufacturer Product Number
PX0695/20/63
Description
PWR ENT RCPT IEC320-2-2F PNL QC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.26mm x 24.77mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,66000 €3,66 €
103,10700 €31,07 €
252,91240 €72,81 €
502,77340 €138,67 €
1002,64090 €264,09 €
2502,47552 €618,88 €
5002,35738 €1.178,69 €
1.0002,24494 €2.244,94 €
2.5002,10455 €5.261,38 €
Manufacturers Standard Package
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,35540 €