PX0691/20/63 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 2,50875 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1,84345 €
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In
Bulgin IEC Connectors Available at Digi-Key

PX0691/20/63

DigiKey Part Number
708-2639-ND
Manufacturer
Manufacturer Product Number
PX0691/20/63
Description
PWR ENT RCPT IEC320-C18 PANEL QC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
PX0691/20/63 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C18
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.40mm x 19.80mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,32400 €23,24 €
252,17800 €54,45 €
502,07360 €103,68 €
1001,97460 €197,46 €
2501,85092 €462,73 €
5001,76260 €881,30 €
1.0001,67850 €1.678,50 €
2.5001,57352 €3.933,80 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €