
PX0675/63/WH | |
|---|---|
DigiKey Part Number | 708-PX0675/63/WH-ND |
Manufacturer | |
Manufacturer Product Number | PX0675/63/WH |
Description | PX0675/63/WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F (C14 Variant) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Switch Features No Breaker/Switch |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-2-2/F (C14 Variant) | Panel Cutout Dimensions Rectangular - 32.26mm x 24.77mm |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,58800 € | 517,60 € |
| Unit Price without VAT: | 2,58800 € |
|---|---|
| Unit Price with VAT: | 3,07972 € |

