Image for PX0649 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0649

DigiKey Part Number
708-3105-ND
Manufacturer
Manufacturer Product Number
PX0649
Description
CONN PLUG MALE 3POS TIN SOLDER
Customer Reference
Detailed Description
3 (2 + PE) Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
3 (2 + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
3A
Voltage Rating
250VAC
Cable Opening
0.236" (6.00mm)
Operating Temperature
-20°C ~ 60°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
General Purpose
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.