New at DigiKey
Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0597/WH

DigiKey Part Number
708-PX0597/WH-ND
Manufacturer
Manufacturer Product Number
PX0597/WH
Description
PX0597/WH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
Bulgin
Switch Features
No Breaker/Switch
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Screw
Connector Style
IEC 320-C15
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Female Sockets
Approval Agency
CSA, ENEC, RCM, UL, VDE
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,22210 €1.044,42 €
Unit Price without VAT:5,22210 €
Unit Price with VAT:6,21430 €