Parametric Equivalent
Parametric Equivalent



PX0595/30/63 | |
|---|---|
DigiKey Part Number | PX0595/30/63-ND |
Manufacturer | |
Manufacturer Product Number | PX0595/30/63 |
Description | PWR ENT RCPT IEC320-C16 PANEL QC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PX0595/30/63 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C16 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.40mm x 19.80mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,26385 € | 452,77 € |
| Unit Price without VAT: | 2,26385 € |
|---|---|
| Unit Price with VAT: | 2,69398 € |





