




PX0580/28 | |
|---|---|
DigiKey Part Number | 708-1339-ND |
Manufacturer | |
Manufacturer Product Number | PX0580/28 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | PX0580/28 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Solder |
Part Status Active | Features Front or Rear Side Mount |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Variable Size |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, ENEC, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6100.31 | SCHURTER Inc. | 4.318 | 486-1001-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,69200 € | 26,92 € |
| 25 | 2,52280 € | 63,07 € |
| 50 | 2,40220 € | 120,11 € |
| 200 | 2,17820 € | 435,64 € |
| 400 | 2,07423 € | 829,69 € |
| 600 | 2,01575 € | 1.209,45 € |
| 1.000 | 1,94444 € | 1.944,44 € |
| 2.600 | 1,81778 € | 4.726,23 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |







