




PX0575/30/28 | |
|---|---|
DigiKey Part Number | 708-2959-ND |
Manufacturer | |
Manufacturer Product Number | PX0575/30/28 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PX0575/30/28 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.40mm x 19.80mm |
Connector Style IEC 320-C14 | Panel Thickness 0.118" (3.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CCC, CSA, ENEC, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,67700 € | 26,77 € |
| 25 | 2,50960 € | 62,74 € |
| 50 | 2,38960 € | 119,48 € |
| 100 | 2,27550 € | 227,55 € |
| 250 | 2,13292 € | 533,23 € |
| 500 | 2,03118 € | 1.015,59 € |
| 1.000 | 1,93427 € | 1.934,27 € |
| 2.500 | 1,81329 € | 4.533,23 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |





