


PX0575/10/63 | |
|---|---|
DigiKey Part Number | 708-1335-ND |
Manufacturer | |
Manufacturer Product Number | PX0575/10/63 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PX0575/10/63 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.40mm x 19.80mm |
Connector Style IEC 320-C14 | Panel Thickness 0.039" (1.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CCC, CSA, ENEC, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,81800 € | 28,18 € |
| 25 | 2,64080 € | 66,02 € |
| 50 | 2,51460 € | 125,73 € |
| 200 | 2,28025 € | 456,05 € |
| 400 | 2,17143 € | 868,57 € |
| 600 | 2,11018 € | 1.266,11 € |
| 1.000 | 2,03555 € | 2.035,55 € |
| 2.600 | 1,90295 € | 4.947,67 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |








