




PX0575/10/48 | |
|---|---|
DigiKey Part Number | 708-2958-ND |
Manufacturer | |
Manufacturer Product Number | PX0575/10/48 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PX0575/10/48 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.40mm x 19.80mm |
Connector Style IEC 320-C14 | Panel Thickness 0.039" (1.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CCC, CSA, ENEC, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,71900 € | 27,19 € |
| 25 | 2,54880 € | 63,72 € |
| 50 | 2,42720 € | 121,36 € |
| 100 | 2,31130 € | 231,13 € |
| 250 | 2,16656 € | 541,64 € |
| 500 | 2,06316 € | 1.031,58 € |
| 1.000 | 1,96474 € | 1.964,74 € |
| 2.500 | 1,84186 € | 4.604,65 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |





