
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Fire Wire® Buccaneer PX0419 | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,95300 € | 29,53 € |
| 25 | 2,76720 € | 69,18 € |
| 50 | 2,63520 € | 131,76 € |
| 100 | 2,50920 € | 250,92 € |
| 300 | 2,32207 € | 696,62 € |
| 500 | 2,23988 € | 1.119,94 € |
| 1.000 | 2,13303 € | 2.133,03 € |
| 2.500 | 1,99963 € | 4.999,07 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

