PX0459
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PX0459
Bulgin Circular Power Connectors Available At Digi-Key
Bulgin Circular Data Connectors Available at Digi-Key

PX0459

DigiKey Part Number
PX0459-ND
Manufacturer
Manufacturer Product Number
PX0459
Description
CBL ASSY USB MIN B M-5P PL 0.39'
Customer Reference
Detailed Description
Cable Assembly USB Mini B (5 pos) Male Plug to Rectangular 5 pos Plug 0.39' (120.6mm)
Datasheet
 Datasheet
EDA/CAD Models
PX0459 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB Mini B (5 pos) Male Plug to Rectangular 5 pos Plug
Length
0.39' (120.6mm)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Industrial Environments - IP68
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.