Plug, 4 Position, Circular Threaded Housing To Plug, 6 Position IEEE1394 Cable Black 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug, 4 Position, Circular Threaded Housing To Plug, 6 Position IEEE1394 Cable Black 6.56' (2.00m)
Bulgin Circular Power Connectors Available At Digi-Key

PX0418/2M00

DigiKey Part Number
708-1281-ND
Manufacturer
Manufacturer Product Number
PX0418/2M00
Description
CBL IEEE1394 4POS TO 6POS 6.56'
Customer Reference
Detailed Description
Plug, 4 Position, Circular Threaded Housing To Plug, 6 Position IEEE1394 Cable Black 6.56' (2.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Box
Part Status
Obsolete
1st Connector
Plug, 4 Position, Circular Threaded Housing
2nd Connector
Plug, 6 Position
Length
6.56' (2.00m)
Color
Black
Transfer Rate
-
Shielding
-
Features
Industrial Environments - IP68
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL IEEE1394 4POS TO 6POS 13.12'
In-Stock: 0
Unit Price: