


PX0417/2M00 | |
|---|---|
DigiKey Part Number | 708-1279-ND |
Manufacturer | |
Manufacturer Product Number | PX0417/2M00 |
Description | CBL IEEE1394 4POS TO 4POS 6.56' |
Customer Reference | |
Detailed Description | Plug, 4 Position, Circular Threaded Housing To Plug, 4 Position IEEE1394 Cable Black 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
1st Connector | Plug, 4 Position, Circular Threaded Housing | |
2nd Connector | Plug, 4 Position | |
Length | 6.56' (2.00m) | |
Color | Black | |
Transfer Rate | - | |
Shielding | - | |
Features | Industrial Environments - IP68 |


