


PX0409 | |
|---|---|
DigiKey Part Number | 708-1622-ND |
Manufacturer | |
Manufacturer Product Number | PX0409 |
Description | RF ANT 900MHZ/1.8GHZ/1.9GHZ SMB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth Whip, Right Angle SMB Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0409 Models |
Category | Antenna Type Whip, Right Angle |
Manufacturer Bulgin | Number of Bands 3 |
Series | VSWR 2 |
Packaging Bulk | Termination SMB |
Part Status Active | Ingress Protection IP68, IP69K |
RF Family/Standard Bluetooth | Mounting Type Screw |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Height (Max) 3.406" (86.50mm) |
Frequency (Center/Band) 900MHz, 1.8GHz, 1.9GHz | Applications Bluetooth |
Frequency Range 850MHz ~ 900MHz, 1.8GHz, 1.9GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,59000 € | 46,59 € |
| 10 | 38,42400 € | 384,24 € |
| 25 | 36,38600 € | 909,65 € |
| 100 | 34,14600 € | 3.414,60 € |
| Unit Price without VAT: | 46,59000 € |
|---|---|
| Unit Price with VAT: | 55,44210 € |

