



PX0106P06BK | |
|---|---|
DigiKey Part Number | 708-PX0106P06BK-ND |
Manufacturer | |
Manufacturer Product Number | PX0106P06BK |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0106P06BK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Male Pin, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,76200 € | 27,62 € |
| 25 | 2,58920 € | 64,73 € |
| 50 | 2,46540 € | 123,27 € |
| 200 | 2,23570 € | 447,14 € |
| 400 | 2,16745 € | 866,98 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

