



PX0106P03BK | |
|---|---|
DigiKey Part Number | 708-PX0106P03BK-ND |
Manufacturer | |
Manufacturer Product Number | PX0106P03BK |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0106P03BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52900 € | 15,29 € |
| 25 | 1,43320 € | 35,83 € |
| 50 | 1,36460 € | 68,23 € |
| 100 | 1,29940 € | 129,94 € |
| 250 | 1,21804 € | 304,51 € |
| 500 | 1,15988 € | 579,94 € |
| 1.000 | 1,10454 € | 1.104,54 € |
| 2.500 | 1,03543 € | 2.588,58 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

