



PX0106P02BK | |
|---|---|
DigiKey Part Number | 708-PX0106P02BK-ND |
Manufacturer | |
Manufacturer Product Number | PX0106P02BK |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0106P02BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,91600 € | 22,90 € |
| 50 | 0,87220 € | 43,61 € |
| 100 | 0,83060 € | 83,06 € |
| 250 | 0,77852 € | 194,63 € |
| 500 | 0,74136 € | 370,68 € |
| 1.000 | 0,70597 € | 705,97 € |
| 2.500 | 0,66178 € | 1.654,45 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

