12 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Black
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

PX0105S12ABK

DigiKey Part Number
708-PX0105S12ABK-ND
Manufacturer
Manufacturer Product Number
PX0105S12ABK
Description
CONN PLUG HSG 12POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
PX0105S12ABK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Cap (Cover), IP68
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.049
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,11000 €6,11 €
105,19300 €51,93 €
254,86760 €121,69 €
504,63500 €231,75 €
1004,41380 €441,38 €
3004,32313 €1.296,94 €
Manufacturers Standard Package
Unit Price without VAT:6,11000 €
Unit Price with VAT:7,27090 €