



PX0105S03BK | |
|---|---|
DigiKey Part Number | 708-PX0105S03BK-ND |
Manufacturer | |
Manufacturer Product Number | PX0105S03BK |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0105S03BK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Female Socket, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,28100 € | 22,81 € |
| 25 | 2,13760 € | 53,44 € |
| 50 | 2,03540 € | 101,77 € |
| 100 | 1,93820 € | 193,82 € |
| 250 | 1,81680 € | 454,20 € |
| 500 | 1,73010 € | 865,05 € |
| 1.000 | 1,64757 € | 1.647,57 € |
| 2.500 | 1,54451 € | 3.861,28 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

