2 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Black
Bulgin Rectangular Connectors Available at Digi-Key
Bulgin Rectangular Connector Wiring Instructions

PX0105S02BK

DigiKey Part Number
708-PX0105S02BK-ND
Manufacturer
Manufacturer Product Number
PX0105S02BK
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
PX0105S02BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Cap (Cover), IP68
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,59900 €15,99 €
251,49880 €37,47 €
501,42700 €71,35 €
1001,35880 €135,88 €
2501,27368 €318,42 €
5001,21286 €606,43 €
1.0001,15498 €1.154,98 €
2.5001,08272 €2.706,80 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €