

PX0101P04BK | |
---|---|
DigiKey Part Number | 708-PX0101P04BK-ND |
Manufacturer | |
Manufacturer Product Number | PX0101P04BK |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0101P04BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,72000 € | 1,72 € |
10 | 1,46500 € | 14,65 € |
25 | 1,37280 € | 34,32 € |
50 | 1,30740 € | 65,37 € |
100 | 1,24480 € | 124,48 € |
250 | 1,16684 € | 291,71 € |
500 | 1,11114 € | 555,57 € |
1.000 | 1,05812 € | 1.058,12 € |
2.500 | 0,99191 € | 2.479,78 € |
Unit Price without VAT: | 1,72000 € |
---|---|
Unit Price with VAT: | 2,04680 € |