



PX0100S03BK | |
|---|---|
DigiKey Part Number | 708-PX0100S03BK-ND |
Manufacturer | |
Manufacturer Product Number | PX0100S03BK |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0100S03BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,43800 € | 14,38 € |
| 25 | 1,34840 € | 33,71 € |
| 50 | 1,28380 € | 64,19 € |
| 100 | 1,22260 € | 122,26 € |
| 250 | 1,14596 € | 286,49 € |
| 500 | 1,09128 € | 545,64 € |
| 1.000 | 1,03920 € | 1.039,20 € |
| 2.500 | 0,97417 € | 2.435,42 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

