
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,71000 € | 3,71 € |
10 | 3,14600 € | 31,46 € |
25 | 2,94880 € | 73,72 € |
50 | 2,80800 € | 140,40 € |
100 | 2,67400 € | 267,40 € |
250 | 2,50652 € | 626,63 € |
500 | 2,38692 € | 1.193,46 € |
1.000 | 2,27308 € | 2.273,08 € |
2.500 | 2,13091 € | 5.327,28 € |
Unit Price without VAT: | 3,71000 € |
---|---|
Unit Price with VAT: | 4,41490 € |