
PX0011P04GY | |
|---|---|
DigiKey Part Number | 708-PX0011P04GY-ND |
Manufacturer | |
Manufacturer Product Number | PX0011P04GY |
Description | CONN FMALE FOR PLUG CONT 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | PX0011P04GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,32400 € | 23,24 € |
| 25 | 2,17800 € | 54,45 € |
| 50 | 2,07400 € | 103,70 € |
| 100 | 1,97490 € | 197,49 € |
| 250 | 1,85120 € | 462,80 € |
| 500 | 1,76286 € | 881,43 € |
| 1.000 | 1,67876 € | 1.678,76 € |
| 2.500 | 1,57375 € | 3.934,38 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

