
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,34800 € | 13,48 € |
| 25 | 1,26320 € | 31,58 € |
| 50 | 1,20280 € | 60,14 € |
| 100 | 1,14520 € | 114,52 € |
| 250 | 1,07352 € | 268,38 € |
| 500 | 1,02226 € | 511,13 € |
| 1.000 | 0,97347 € | 973,47 € |
| 2.500 | 0,91255 € | 2.281,38 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

