
PX0010S02GY | |
|---|---|
DigiKey Part Number | 708-PX0010S02GY-ND |
Manufacturer | |
Manufacturer Product Number | PX0010S02GY |
Description | CONN MALE FOR SKT CONT 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | PX0010S02GY Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,72880 € | 18,22 € |
| 50 | 0,69400 € | 34,70 € |
| 100 | 0,66090 € | 66,09 € |
| 250 | 0,61944 € | 154,86 € |
| 500 | 0,58984 € | 294,92 € |
| 1.000 | 0,56167 € | 561,67 € |
| 2.500 | 0,52652 € | 1.316,30 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

