PS20/A0320/63 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 44
Unit Price: 30,58000 €
Datasheet
Bulgin IEC Connectors Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS20/A0320/63

DigiKey Part Number
PS20/A0320/63-ND
Manufacturer
Manufacturer Product Number
PS20/A0320/63
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Bulgin
Filter Type
Filtered (EMI, RFI) - Commercial
Series
Current Rating - Filter
3A
Packaging
Bulk
Accomodates a Fuse
Yes (Fuse Not Included)
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C14
Termination
Quick Connect - 0.250" (6.3mm)
Connector Type
Receptacle, Male Blades - Module
Fuse Holder, Drawer
Fuse Holder
Current Rating - Appliance Inlet
3A
Panel Cutout Dimensions
Rectangular - 29.25mm x 33.25mm
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CSA, ENEC, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5220.0623.1SCHURTER Inc.44486-2177-ND30,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes