
PPCFGG3K14CLAD | |
|---|---|
DigiKey Part Number | 708-PPCFGG3K14CLAD-ND |
Manufacturer | |
Manufacturer Product Number | PPCFGG3K14CLAD |
Description | CONN 3Y PLUG SLDR 14POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PPCFGG3K14CLAD Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 9A |
Number of Positions 14 | Cable Opening 0.299" ~ 0.315" (7.60mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 90,21760 € | 2.255,44 € |
| Unit Price without VAT: | 90,21760 € |
|---|---|
| Unit Price with VAT: | 107,35894 € |

