
PPCFGG3B20CLAD | |
|---|---|
DigiKey Part Number | 708-PPCFGG3B20CLAD-ND |
Manufacturer | |
Manufacturer Product Number | PPCFGG3B20CLAD |
Description | CONN 3X PLUG SLDR 20POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PPCFGG3B20CLAD Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 6A |
Number of Positions 20 | Cable Opening 0.406" ~ 0.433" (10.30mm ~ 11.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 69,99440 € | 1.749,86 € |
| Unit Price without VAT: | 69,99440 € |
|---|---|
| Unit Price with VAT: | 83,29334 € |

