
PPCFGG2K02CLAD | |
|---|---|
DigiKey Part Number | 708-PPCFGG2K02CLAD-ND |
Manufacturer | |
Manufacturer Product Number | PPCFGG2K02CLAD |
Description | CONN 2Y PLUG SLDR 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PPCFGG2K02CLAD Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 30A |
Number of Positions 2 | Cable Opening 0.181" ~ 0.197" (4.60mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,33000 € | 64,33 € |
| 10 | 54,68400 € | 546,84 € |
| 25 | 51,26320 € | 1.281,58 € |
| 50 | 48,81880 € | 2.440,94 € |
| 100 | 46,49170 € | 4.649,17 € |
| Unit Price without VAT: | 64,33000 € |
|---|---|
| Unit Price with VAT: | 76,55270 € |

