
PPCFGG1K16CLAD | |
|---|---|
DigiKey Part Number | 708-PPCFGG1K16CLAD-ND |
Manufacturer | |
Manufacturer Product Number | PPCFGG1K16CLAD |
Description | CONN 1Y PLUG SLDR 16POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PPCFGG1K16CLAD Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 16 | Operating Temperature -50°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Chrome |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 50,25760 € | 1.256,44 € |
| Unit Price without VAT: | 50,25760 € |
|---|---|
| Unit Price with VAT: | 59,80654 € |

