9 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPCFGG0K09CLAD

DigiKey Part Number
708-PPCFGG0K09CLAD-ND
Manufacturer
Manufacturer Product Number
PPCFGG0K09CLAD
Description
CONN 0Y PLUG SLDR 9POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
PPCFGG0K09CLAD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP66 - Dust Tight, Water Resistant
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
2A
Number of Positions
9
Cable Opening
0.181" ~ 0.197" (4.60mm ~ 5.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-50°C ~ 200°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2539,59120 €989,78 €
Unit Price without VAT:39,59120 €
Unit Price with VAT:47,11353 €