
PPCEGG3K18CLL | |
|---|---|
DigiKey Part Number | 708-PPCEGG3K18CLL-ND |
Manufacturer | |
Manufacturer Product Number | PPCEGG3K18CLL |
Description | CONN 3Y SKT PNL MNT SLDR 18POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PPCEGG3K18CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type | Shielding |
Number of Positions 18 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 200°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 69,40240 € | 1.735,06 € |
| Unit Price without VAT: | 69,40240 € |
|---|---|
| Unit Price with VAT: | 82,58886 € |

