
PPCEGG3B08CLL | |
|---|---|
DigiKey Part Number | 708-PPCEGG3B08CLL-ND |
Manufacturer | |
Manufacturer Product Number | PPCEGG3B08CLL |
Description | CONN 3X SKT PNL MNT SLDR 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PPCEGG3B08CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 200°C |
Termination Solder Cup | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 50,89120 € | 1.272,28 € |
| Unit Price without VAT: | 50,89120 € |
|---|---|
| Unit Price with VAT: | 60,56053 € |

