26 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPCEGG2B26CLL

DigiKey Part Number
708-PPCEGG2B26CLL-ND
Manufacturer
Manufacturer Product Number
PPCEGG2B26CLL
Description
CONN 2X SKT PNL MNT SLDR 26POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
PPCEGG2B26CLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
26
Current Rating (Amps)
2A
Mounting Type
Panel Mount
Operating Temperature
-50°C ~ 200°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Phosphor Bronze
Termination
Solder Cup
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
G
Base Product Number
Primary Material
Metal
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
2555,51040 €1.387,76 €
Unit Price without VAT:55,51040 €
Unit Price with VAT:66,05738 €