Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Bulgin IEC Connectors Available at Digi-Key

PF0033/10/63

DigiKey Part Number
708-1619-ND
Manufacturer
Manufacturer Product Number
PF0033/10/63
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
PF0033/10/63 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
Drawer Included, Twin Fused
Panel Cutout Dimensions
Rectangular - 27.30mm x 31.12mm
Panel Thickness
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,28000 €8,28 €
107,03700 €70,37 €
256,59680 €164,92 €
506,28180 €314,09 €
1005,98190 €598,19 €
2505,60764 €1.401,91 €
5005,34018 €2.670,09 €
1.0005,08563 €5.085,63 €
Manufacturers Standard Package
Unit Price without VAT:8,28000 €
Unit Price with VAT:9,85320 €