




PF0011/15/28 | |
|---|---|
DigiKey Part Number | 708-1331-ND |
Manufacturer | |
Manufacturer Product Number | PF0011/15/28 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder |
Part Status Active | Fuse Holder, Drawer Drawer Included |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.30mm x 31.12mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL, VDE |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,83300 € | 48,33 € |
| 25 | 4,53000 € | 113,25 € |
| 50 | 4,31380 € | 215,69 € |
| 200 | 3,91175 € | 782,35 € |
| 400 | 3,72510 € | 1.490,04 € |
| 600 | 3,62013 € | 2.172,08 € |
| 1.000 | 3,49212 € | 3.492,12 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |





