Parametric Equivalent



PF0011/10/PC | |
|---|---|
DigiKey Part Number | 708-2585-ND |
Manufacturer | |
Manufacturer Product Number | PF0011/10/PC |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PF0011/10/PC Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Fuse Holder, Drawer Drawer Included |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.30mm x 31.12mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.039" (1.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL, VDE |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0011/15/PC | Bulgin | 1.536 | 708-2955-ND | 6,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,52000 € | 55,20 € |
| 25 | 5,17480 € | 129,37 € |
| 50 | 4,92760 € | 246,38 € |
| 100 | 4,69230 € | 469,23 € |
| 250 | 4,39864 € | 1.099,66 € |
| 500 | 4,18882 € | 2.094,41 € |
| 1.000 | 3,98908 € | 3.989,08 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |





