


NL67C2G | |
|---|---|
DigiKey Part Number | 1091-1110-ND |
Manufacturer | |
Manufacturer Product Number | NL67C2G |
Description | NEON PNL IND GREEN FRESNEL 16MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green Fresnel 105V ~ 130V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer Bulgin | Voltage 105V ~ 130V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Size 16.00mm Dia |
Type Neon | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Quick Connect - 0.250" (6.3mm) |
Lens Color Green | Base Product Number |
Lens Transparency Fresnel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,79035 € | 958,07 € |
| Unit Price without VAT: | 4,79035 € |
|---|---|
| Unit Price with VAT: | 5,70052 € |

