


NL67C2A | |
|---|---|
DigiKey Part Number | 1091-1109-ND |
Manufacturer | |
Manufacturer Product Number | NL67C2A |
Description | NEON PNL IND AMBER FRESNEL 16MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Amber Fresnel 105V ~ 130V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer Bulgin | Voltage 105V ~ 130V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Size 16.00mm Dia |
Type Neon | Lens Style Round with Flat Top |
Lamp Color Amber | Termination Style Quick Connect - 0.250" (6.3mm) |
Lens Color Amber | Base Product Number |
Lens Transparency Fresnel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,44360 € | 444,36 € |
| Unit Price without VAT: | 4,44360 € |
|---|---|
| Unit Price with VAT: | 5,28788 € |

