Neon Panel Indicator Red Diffused 105V ~ 130V Quick Connect - 0.250" (6.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Neon Panel Indicator Red Diffused 105V ~ 130V Quick Connect - 0.250" (6.3mm)
Bulgin Indicators Available at Digi-Key

NL589C2R

DigiKey Part Number
1091-1108-ND
Manufacturer
Manufacturer Product Number
NL589C2R
Description
NEON PNL IND RED DIFF 15.90MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Neon Panel Indicator Red Diffused 105V ~ 130V Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
EDA/CAD Models
NL589C2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Neon
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
105V ~ 130V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
15.90mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,11000 €6,11 €
104,63300 €46,33 €
1003,76770 €376,77 €
5003,39062 €1.695,31 €
1.0003,26823 €3.268,23 €
2.0003,16475 €6.329,50 €
Manufacturers Standard Package
Unit Price without VAT:6,11000 €
Unit Price with VAT:7,27090 €